Analog DevicesADP7112ACBZ-1.2-R7Linear Regulators
LDO Regulator Pos 1.2V to 19.4V 0.2A 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Adjustable | |
| 1.2 to 19.4 | |
| 0.2 | |
| 2.7 | |
| 20 | |
| 0.06@10mA|0.42@200mA | |
| 0.02%/V | |
| 0.002%/mA(Typ) | |
| 260°C/W | |
| 4°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 0.95 mm |
| Package Length | 1.16 mm |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
Keep the energy stable for every system by using this LDO ADP7112ACBZ-1.2-R7 linear regulator by Analog Devices. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.03@10mA|0.2@200mA V. This voltage regulation device's single output can produce a current up to 0.2(Typ) A. By only needing an input voltage of 2.7 V with a maximum of 20 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Users like the load regulation of 0.002%/mA(Typ) and line regulation of 0.02%/V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.06@10mA|0.42@200mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

