Analog DevicesADP7105ACPZ-R7Linear Regulators
LDO Regulator Pos 1.22V to 19V 0.5A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| 0.35um | |
| Adjustable | |
| 1.22 to 19 | |
| 0.5 | |
| 3.3 | |
| 20 | |
| 0.55@500mA|0.04@10mA|0.175@150mA|0.325@300mA | |
| 1.23 | |
| 0.015%/V | |
| 0.2%/A(Typ) | |
| 40.1°C/W | |
| 27.1°C/W | |
| Current Limit|Thermal Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Control the voltage level of your circuit with this LDO ADP7105ACPZ-R7 linear regulator from Analog Devices. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.02@10mA|0.1@150mA|0.2@300mA|0.35@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 3.3 V while not exceeding 20 V to effectively power your circuit. With an adjustable output that has a voltage of 1.22 to 19 V, this is power management at its best. Users like the load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.04@10mA|0.175@150mA|0.325@300mA|0.55@500mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

