25-50% Off

Analog DevicesADP7104ARDZ-3.0-R7Linear Regulators

LDO Regulator Pos 3V 0.5A 8-Pin SOIC N EP T/R

Make a theoretical system actual by providing stable voltages with this LDO ADP7104ARDZ-3.0-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.35@500mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.3 V and no higher than 20 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

475 parts: Ships tomorrow

    Total$0.62Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1632+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      475
      Country Of origin:
      Philippines
         
      • Price: $0.6247
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1632+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 475 parts
      • Price: $0.6247

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.