Analog DevicesADP7104ACPZ-9.0-R7Linear Regulators
LDO Regulator Pos 9V 0.5A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| 0.35um | |
| Fixed | |
| 9 | |
| 0.5 | |
| 3.3 | |
| 20 | |
| 0.04@10mA|0.175@150mA|0.325@300mA|0.55@500mA | |
| 0.015%/V | |
| 0.2%/A(Typ) | |
| 40.1°C/W | |
| 27.1°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Keep the energy stable for every system by using this LDO ADP7104ACPZ-9.0-R7 linear regulator by Analog Devices. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.02@10mA|0.1@150mA|0.2@500mA|0.35@500mA V. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.3 V that does not exceed 20 V. With a fixed output that has a voltage of 9 V, this is power management at its best. A load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 0.04@10mA|0.175@150mA|0.325@500mA|0.55@500mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

