Analog DevicesADP7104ACPZ-5.0-R7Linear Regulators
LDO Regulator Pos 5V 0.5A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| 0.35um | |
| Fixed | |
| 5 | |
| 0.5 | |
| 3.3 | |
| 20 | |
| 0.04@10mA|0.175@150mA|0.325@300mA|0.55@500mA | |
| 0.015%/V | |
| 0.2%/A(Typ) | |
| 40.1°C/W | |
| 27.1°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Maintain a steady voltage level with this LDO ADP7104ACPZ-5.0-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.02@10mA|0.1@150mA|0.2@500mA|0.35@500mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 3.3 V and a maximum voltage of 20 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.04@10mA|0.175@150mA|0.325@500mA|0.55@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

