Analog DevicesADP7104ACPZ-2.5-R7Linear Regulators

LDO Regulator Pos 2.5V 0.5A 8-Pin LFCSP EP T/R

Stable power is ideal for better processing this LDO ADP7104ACPZ-2.5-R7 linear regulator developed by Analog Devices will help do so. Its typical dropout voltage at current is 0.35@500mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 3.3 V and a maximum voltage of 20 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. A load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V is necessary for providing a constant voltage level at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

1,378 parts: Ships tomorrow

    Total$5.89Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1443+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1378
      Country Of origin:
      South Korea
         
      • Price: $5.8882
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1443+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      South Korea
      • In Stock: 1,378 parts
      • Price: $5.8882

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.