Analog DevicesADP7102ARDZ-5.0-R7Linear Regulators
LDO Regulator Pos 5V 0.3A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 5 | |
| 0.3 | |
| 3.3 | |
| 20 | |
| 0.175@150mA|0.325@300mA|0.04@10mA | |
| 0.015%/V | |
| 0.2%/A(Typ) | |
| 48.5°C/W | |
| 58.4°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Use this LDO ADP7102ARDZ-5.0-R7 linear regulator from Analog Devices to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.02@10mA|0.1@150mA|0.2@300mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 3.3 V and a max of 20 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V is needed for a programmable DC power supply. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.04@10mA|0.175@150mA|0.325@300mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

