Analog DevicesADP7102ARDZ-3.3-R7Linear Regulators
LDO Regulator Pos 3.3V 0.3A 8-Pin SOIC N EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| 0.35um | |
| Fixed | |
| 3.3 | |
| 0.3 | |
| 3.3 | |
| 20 | |
| 0.04@10mA|0.175@150mA|0.325@300mA | |
| 0.015%/V | |
| 0.2%/A(Typ) | |
| 48.5°C/W | |
| 58.4°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| 8 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO ADP7102ARDZ-3.3-R7 linear regulator from Analog Devices will give you control over the voltage levels of your circuit. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.02@10mA|0.1@150mA|0.2@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of 3.3 V and a max of 20 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V is necessary for providing a constant voltage level at your output. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum dropout voltage is 0.04@10mA|0.175@150mA|0.325@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

