Analog DevicesADP7102ARDZ-2.5-R7Linear Regulators

LDO Regulator Pos 2.5V 0.3A 8-Pin SOIC N EP T/R

Keep calm and stay stable by implementing this LDO ADP7102ARDZ-2.5-R7 linear regulator developed by Analog Devices. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.2@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. This will operate at a minimum voltage of 3.3 V and a maximum voltage of 20 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

151 parts: Ships tomorrow

    Total$3.40Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1632+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      151
      Country Of origin:
      Philippines
         
      • Price: $3.396
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1632+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 151 parts
      • Price: $3.396

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.