Analog DevicesADP7102ACPZ-3.3-R7Linear Regulators
LDO Regulator Pos 3.3V 0.3A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| 0.35um | |
| Fixed | |
| 3.3 | |
| 0.3 | |
| 3.3 | |
| 20 | |
| 0.04@10mA|0.175@150mA|0.325@300mA | |
| 0.015%/V | |
| 0.2%/A(Typ) | |
| 40.1°C/W | |
| 27.1°C/W | |
| Current Limit|Excellent Line and Load Transient Response|Thermal Protection|Under Voltage Lockout | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Stable power is ideal for better processing this LDO ADP7102ACPZ-3.3-R7 linear regulator developed by Analog Devices will help do so. Its typical dropout voltage at current is 0.02@10mA|0.1@150mA|0.2@300mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.3 V that does not exceed 20 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The maximum dropout voltage is 0.04@10mA|0.175@150mA|0.325@300mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

