Analog DevicesADP7102ACPZ-2.5-R7Linear Regulators
LDO Regulator Pos 2.5V 0.3A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 2.5 | |
| 0.3 | |
| 3.3 | |
| 20 | |
| 0.015%/V | |
| 0.2%/A(Typ) | |
| 40.1°C/W | |
| 27.1°C/W | |
| Excellent Line and Load Transient Response|Thermal Protection|Under Voltage Lockout|Current Limit | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Use this LDO ADP7102ACPZ-2.5-R7 linear regulator from Analog Devices to vary your voltage levels to your desired level. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.2@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.3 V that does not exceed 20 V. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Using a load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V is needed for a programmable DC power supply. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

