25-50% Off
Analog DevicesADP7102ACPZ-1.8-R7Linear Regulators
LDO Regulator Pos 1.8V 0.3A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 1.8 | |
| 0.3 | |
| 3.3 | |
| 20 | |
| 0.015%/V | |
| 0.2%/A(Typ) | |
| 40.1°C/W | |
| 27.1°C/W | |
| Thermal Protection|Under Voltage Lockout|Current Limit|Excellent Line and Load Transient Response | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Never worry about components seeing unstable voltages again by implementing this LDO ADP7102ACPZ-1.8-R7 linear regulator manufactured by Analog Devices. Its typical dropout voltage at current is 0.2@300mA V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 0.3 A. Use this part at voltages between 3.3 V and 20 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. By operating at a load regulation of 0.2%/A(Typ) and line regulation of 0.015%/V you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

