Analog DevicesADP5350ACBZ-1-R7PMIC Solutions
Battery Powered Applications to 32-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| ADP5350ACBZ-1-R7 | |
| Automotive | No |
| PPAP | No |
| Battery Powered Applications | |
| 1500(Typ) | |
| 2.9 to 5.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.36 |
| Package Width | 3.31 |
| Package Length | 3.36 |
| PCB changed | 32 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 32 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

