Analog DevicesADP5065ACBZ-1-R7Battery Management ICs
Switching Battery Charger Li-Ion/Li-Pol 1250mA 4.2V 20-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 4 | |
| 5.5 | |
| 4.2 | |
| 1250 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 2.04 mm |
| Package Length | 2.71 mm |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 20 | |
| Lead Shape | Ball |
Do you need to supervise the current flow into your batteries? Then this battery charger ADP5065ACBZ-1-R7 charge controller from Analog Devices is perfect for you! This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device has a minimum operating supply voltage of 4 V and a maximum of 5.5 V. This battery gauge has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

