10-25% Off
Analog DevicesADP5055ACCZ-R7PMIC Solutions
Triple Buck Regulator 2.75V to 18V 43-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Triple Buck Regulator | |
| 250 to 2500 | |
| 2.75 to 18 | |
| 2.75 | |
| 18 | |
| 6.2(Typ) | |
| -40 | |
| 150 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 5 |
| Package Length | 5.5 |
| PCB changed | 43 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 43 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
