Analog DevicesADP5053ACPZ-R7PMIC Solutions
Buck Regulator with LDO 4.5V to 15.5V 48-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Buck Regulator with LDO | |
| 250 to 2000 | |
| 4.5 to 15.5 | |
| 4.5 | |
| 15.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
Think of Analog Devices' ADP5053ACPZ-R7 shunt voltage regulator the next time your project requires certain levels to be regulated. This variable voltage regulator has 4 outputs. This variable voltage regulator has an input voltage of 4.5 to 15 V. You can operate this at a switching frequency of 250 to 1400 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

