Analog DevicesADP5052-EVALZPower Management Development Boards and Kits
ADP5050/ADP5052 Special Purpose Voltage Regulator Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Special Purpose Voltage Regulator | |
| 4.5VDC to 15VDC | |
| 250 to 1400 | |
| ADP5050/ADP5052 |
Ideal for figuring out power consumption at the design phase this ADP5052-EVALZ power management development kit manufactured by Analog Devices will exceed your needs.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

