Analog DevicesADP5050ACPZ-R7PMIC Solutions
Buck Regulator with LDO 4.5V to 15V 48-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Buck Regulator with LDO | |
| 740(Typ) | |
| 4.5 to 15 | |
| 4.5 | |
| 15 | |
| 4.8(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 48 | |
| Lead Shape | No Lead |
The ADP5050ACPZ-R7 shunt voltage regulator from Analog Devices is a highly-efficient device that can maintain a consistent voltage across components within your circuit. This variable voltage regulator has 5 outputs. This variable voltage regulator has an input voltage of 4.5 to 15 V. This part offers a switching frequency of 250 to 1400 kHz in order to work properly. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This variable voltage regulator has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

