Analog DevicesADP5040ACPZ-1-R7PMIC Solutions
Buck Regulator with LDO 1.7V to 5.5V 20-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Buck Regulator with LDO | |
| 3000(Typ) | |
| 2.3 to 5.5 | |
| 1.7 | |
| 5.5 | |
| 0.074(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 20 | |
| Lead Shape | No Lead |
If you have a circuit where voltage must be properly regulated, look no further than Analog Devices' ADP5040ACPZ-1-R7 shunt voltage regulator as a solution. This variable voltage regulator has 3 outputs. You can operate this at a switching frequency of 2500 to 3500 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

