Analog DevicesADP5033ACBZ-8-R7PMIC Solutions
Buck Regulator with LDO 2.3V to 5.5V 16-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Buck Regulator with LDO | |
| 3000(Typ) | |
| 2.3 to 5.5 | |
| 2.3 | |
| 5.5 | |
| 0.074(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.36 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 16 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

