10-25% Off
Analog DevicesADP5024ACPZ-2-R7PMIC Solutions
Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Buck Regulator with LDO | |
| 3000(Typ) | |
| 2.3 to 5.5 | |
| 2.3 | |
| 5.5 | |
| 0.175(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 24 | |
| Lead Shape | No Lead |
The ADP5024ACPZ-2-R7 shunt voltage regulator from Analog Devices is a highly-efficient device that can maintain a consistent voltage across components within your circuit. This variable voltage regulator has 2 outputs. This variable voltage regulator has an input voltage of 2.3 to 5.5 V. Its switching regulator has a frequency of 2500 to 3500 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

