Analog DevicesADP5024ACPZ-1-R7PMIC Solutions
Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.90 | |
Automotive | No |
PPAP | No |
Buck Regulator with LDO | |
3000(Typ) | |
2.3 to 5.5 | |
2.3 | |
5.5 | |
0.175(Typ) | |
-40 | |
125 | |
Tape and Reel | |
150 | |
-65 | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
The ADP5024ACPZ-1-R7 shunt voltage regulator by Analog Devices allows you to maintain a constant voltage level. This variable voltage regulator has 2 outputs. This variable voltage regulator has an input voltage of 2.3 to 5.5 V. It has a switching frequency of 2500 to 3500 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This variable voltage regulator has a minimum operating temperature of -40 °C and a maximum of 125 °C.
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.