Analog DevicesADP5023ACPZ-2-R7PMIC Solutions
Buck Regulator with LDO 2.3V to 5.5V 24-Pin LFCSP EP T/R
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Buck Regulator with LDO | |
3000(Typ) | |
2.3 to 5.5 | |
2.3 | |
5.5 | |
0.165(Typ) | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 24 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
24 | |
Lead Shape | No Lead |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.