Panasonic IndustryADP41913Board Mount Pressure Sensors
Pressure Sensor 0kPa to 980.7kPa Gage 6-Pin DIP
| Compliant | |
| EAR99 | |
| NRND | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0kPa to 980.7kPa | |
| 1471.05kPa | |
| 100 to 500 | |
| -20 | |
| 100 | |
| Air | |
| Mounting | Through Hole |
| Package Height | 8.5 mm |
| Package Width | 7.2 mm |
| Package Length | 7.2 mm |
| PCB changed | 6 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 6 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
