Analog DevicesADP3633ARHZ-RLGate and Power Drivers
Driver 4A 2-OUT Low Side Inv 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Low Side | |
| Inverting | |
| 2 | |
| IGBT|MOSFET | |
| 2 | |
| 25 | |
| 25 | |
| 35 | |
| 3.3V | |
| 9.5 | |
| 18 | |
| 3 | |
| 0.8(Max) | |
| 2(Min) | |
| 4(Typ) | |
| 80000 | |
| -40 | |
| 85 | |
| Overvoltage Protection|Thermal Shutdown Protection | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

