Analog DevicesADP3338AKCZ-5-R7Linear Regulators
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 5 | |
| 1 | |
| 2.7 | |
| 8 | |
| 0.15@100mA|0.2@500mA|0.4@1A | |
| 0.04mV/V(Typ) | |
| 0.006mV/mA(Typ) | |
| 9 | |
| 62.3°C/W | |
| 26.8°C/W | |
| Current Limit|Noise Reduction|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
This LDO ADP3338AKCZ-5-R7 linear regulator from Analog Devices acts like a variable resistor to maintain a steady voltage level. Its typical dropout voltage at current is 0.07@100mA|0.125@500mA|0.19@1A V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 1.6(Typ) A. It only needs a voltage of at least 2.7 V while not exceeding 8 V to effectively power your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.006mV/mA(Typ) and line regulation of 0.04mV/V(Typ). Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. The maximum dropout voltage is 0.15@100mA|0.2@500mA|0.4@1A V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

