Analog DevicesADP3338AKCZ-3.3-RLLinear Regulators
LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 3.3 | |
| 1 | |
| 2.7 | |
| 8 | |
| 0.15@100mA|0.2@500mA|0.4@1A | |
| 0.04mV/V(Typ) | |
| 0.006mV/mA(Typ) | |
| 9 | |
| 62.3°C/W | |
| 26.8°C/W | |
| Current Limit|Noise Reduction|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO ADP3338AKCZ-3.3-RL linear regulator manufactured by Analog Devices. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.07@100mA|0.125@500mA|0.19@1A V. This voltage regulation device's single output can produce a current up to 1.6(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 8 V. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0.006mV/mA(Typ) and line regulation of 0.04mV/V(Typ) is necessary for providing a constant voltage level at your output. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The maximum dropout voltage is 0.15@100mA|0.2@500mA|0.4@1A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

