Analog DevicesADP3338AKCZ-3-RL7Linear Regulators
LDO Regulator Pos 3V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 3 | |
| 1 | |
| 2.7 | |
| 8 | |
| 0.15@100mA|0.2@500mA|0.4@1A | |
| 0.04mV/V(Typ) | |
| 0.006mV/mA(Typ) | |
| 9 | |
| 62.3°C/W | |
| 26.8°C/W | |
| Current Limit|Noise Reduction|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
This LDO ADP3338AKCZ-3-RL7 linear regulator developed by Analog Devices keeps the power stable! It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.07@100mA|0.125@500mA|0.19@1A V. This voltage regulation device's single output can produce a current up to 1.6(Typ) A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 8 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. At a load regulation of 0.006mV/mA(Typ) and line regulation of 0.04mV/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.15@100mA|0.2@500mA|0.4@1A V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

