Analog DevicesADP3338AKCZ-2.85R7Linear Regulators
LDO Regulator Pos 2.85V 1A 4-Pin(3+Tab) SOT-223 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 2.85 | |
| 1 | |
| 2.7 | |
| 8 | |
| 0.15@100mA|0.2@500mA|0.4@1A | |
| 0.04mV/V(Typ) | |
| 0.006mV/mA(Typ) | |
| 9 | |
| 62.3°C/W | |
| 26.8°C/W | |
| Current Limit|Noise Reduction|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Stable power is ideal for better processing this LDO ADP3338AKCZ-2.85R7 linear regulator developed by Analog Devices will help do so. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.07@100mA|0.125@500mA|0.19@1A V. This voltage regulation device's single output can produce a current up to 1.6(Typ) A. With a small input voltage of 2.7 V and a max of 8 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.85 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.006mV/mA(Typ) and line regulation of 0.04mV/V(Typ). Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive. The maximum dropout voltage is 0.15@100mA|0.2@500mA|0.4@1A V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

