Analog DevicesADP3338AKCZ-1.8-R7Linear Regulators

LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R

Never worry about components seeing unstable voltages again by implementing this LDO ADP3338AKCZ-1.8-R7 linear regulator manufactured by Analog Devices. Its typical dropout voltage at current is 0.07@100mA|0.125@500mA|0.19@1A V. It has an overall accuracy of ±0.8 %. This voltage regulation device's single output can produce a current up to 1.6(Typ) A. Use this part at voltages between 2.7 V and 8 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.006mV/mA(Typ) and line regulation of 0.04mV/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This voltage regulation device has an operating temperature range of -40 °C to 85 °C. Its polarity is positive. The maximum dropout voltage is 0.15@100mA|0.2@500mA|0.4@1A V.

1 part: Ships in 2 days

    Total$2.56Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      1
      Country Of origin:
      Malaysia
         
      • Price: $2.559
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2216+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Malaysia
      • In Stock: 1 part
      • Price: $2.559

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.