Analog DevicesADP3338AKCZ-1.5-R7Linear Regulators

LDO Regulator Pos 1.5V 1A 4-Pin(3+Tab) SOT-223 T/R

Say goodbye to unstable voltages with this LDO ADP3338AKCZ-1.5-R7 linear regulator from Analog Devices. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.07@100mA|0.125@500mA|0.19@1A V. This voltage regulation device's single output can produce a current up to 1.6(Typ) A. This will operate at a minimum voltage of 2.7 V and a maximum voltage of 8 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 1.5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.006mV/mA(Typ) and line regulation of 0.04mV/V(Typ). In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 0.15@100mA|0.2@500mA|0.4@1A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Date Code:
    2542+
    Manufacturer Lead Time:
    10 weeks
    Country Of origin:
    Malaysia
    • Price: $1.697
    1. 500+$1.697
    2. 1000+$1.659

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.