Analog DevicesADP3335ACPZ-2.5-R7Linear Regulators
LDO Regulator Pos 2.5V 0.5A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.9 | |
| Fixed | |
| 2.5 | |
| 0.5 | |
| 2.6 | |
| 12 | |
| 0.37@500mA|0.23@300mA|0.11@50mA|0.04@100uA | |
| 0.04mV/V(Typ) | |
| 0.04mV/mA(Typ) | |
| 62°C/W | |
| Current Limit|Noise Reduction|Shutdown|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Stable voltages are always needed for sensitive systems implement this LDO ADP3335ACPZ-2.5-R7 linear regulator from Analog Devices. Its typical dropout voltage at current is 0.2@500mA|0.14@300mA|0.03@50mA|0.01@100uA V. It has an overall accuracy of ±0.9 %. This voltage regulation device's single output can produce a current up to 0.5 A. It only needs a voltage of at least 2.6 V while not exceeding 12 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.37@500mA|0.23@300mA|0.11@50mA|0.04@100uA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

