Analog DevicesADP3334ACPZ-REEL7Linear Regulators
LDO Regulator Pos 1.5V to 10V 0.5A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.9 | |
| Adjustable | |
| 1.5 to 10 | |
| 0.5 | |
| 2.6 | |
| 11 | |
| 0.25@300mA|0.14@100mA|0.4@500mA | |
| 0.04mV/V(Typ) | |
| 0.04mV/mA(Typ) | |
| 4.5 | |
| 62°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
This LDO ADP3334ACPZ-REEL7 linear regulator developed by Analog Devices keeps the power stable! It has an overall accuracy of ±0.9 %. Its typical dropout voltage at current is 0.2@500mA|0.14@300mA|0.06@100mA|0.01@1mA V. This voltage regulation device's single output can produce a current up to 0.8(Typ) A. This will operate at a minimum voltage of 2.6 V and a maximum voltage of 11 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.5 to 10 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ). This product will be shipped in tape and reel packaging so that components can be mounted effectively. The maximum dropout voltage is 0.4@500mA|0.25@300mA|0.14@100mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its polarity is positive.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

