Analog DevicesADP3333ARMZ-5-R7Linear Regulators
LDO Regulator Pos 5V 0.3A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.8 | |
| Fixed | |
| 5 | |
| 0.3 | |
| 2.6 | |
| 12 | |
| 0.23@300mA|0.185@200mA | |
| 0.04mV/V(Typ) | |
| 0.04mV/mA(Typ) | |
| 220°C/W | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
This LDO ADP3333ARMZ-5-R7 linear regulator from Analog Devices gives you control over the voltage levels of your circuit. It has an overall accuracy of ±0.8 %. Its typical dropout voltage at current is 0.14@300mA|0.105@200mA|0.03@100uA V. This voltage regulation device's single output can produce a current up to 0.6(Typ) A. This will operate at a minimum voltage of 2.6 V and a maximum voltage of 12 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Using a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ) is needed for a programmable DC power supply. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C. The maximum dropout voltage is 0.23@300mA|0.185@200mA V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

