Analog DevicesADP3330ARTZ-5-RL7Linear Regulators
LDO Regulator Pos 5V 0.2A 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.7 | |
| Fixed | |
| 5 | |
| 0.2 | |
| 2.9 | |
| 12 | |
| 0.23@200mA|0.17@150mA|0.06@10mA|0.05@1mA | |
| 0.04mV/V(Typ) | |
| 0.04mV/mA(Typ) | |
| 190°C/W | |
| Current Limit|Noise Reduction|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO ADP3330ARTZ-5-RL7 linear regulator from Analog Devices. It has an overall accuracy of ±0.7 %. Its typical dropout voltage at current is 0.025@1mA|0.14@200mA|0.11@150mA|0.042@10mA V. This voltage regulation device's single output can produce a current up to 0.3(Typ) A. Using the part will provide the power your application needs by requiring a voltage only of 2.9 V and not exceeding a voltage of 12 V. With a fixed output that has a voltage of 5 V, this is power management at its best. By operating at a load regulation of 0.04mV/mA(Typ) and line regulation of 0.04mV/V(Typ) you can provide a constant voltage at your output. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. The maximum dropout voltage is 0.23@200mA|0.17@150mA|0.06@10mA|0.05@1mA V. This voltage regulation device has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

