Analog DevicesADP322ACPZ-165-R7Linear Regulators
LDO Regulator Pos 3.3V1.8V1.2V 0.2A/0.2A/0.2A 16-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 3 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3.3|1.8|1.2 | |
| 0.2 | |
| 1.8 | |
| 5.5 | |
| 0.009@10mA|0.17@200mA | |
| 0.01%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 49.5°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 16 | |
| Lead Shape | No Lead |
This LDO ADP322ACPZ-165-R7 linear regulator from Analog Devices gives you control over the voltage levels of your circuit. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.006@10mA|0.11@200mA V. This voltage regulation device's 3 outputs can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 1.8 V and no higher than 5.5 V. With a fixed output that has a voltage of 3.3|1.8|1.2 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.001%/mA(Typ) and line regulation of 0.01%/V(Typ). This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 0.009@10mA|0.17@200mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

