Analog DevicesADP2450ASTZ-2-R7PMIC Solutions
Power Management IC 4.5V to 36V 48-Pin LQFP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Power Management IC | |
| 1200(Typ) | |
| 4.5 to 36 | |
| 4.5 | |
| 36 | |
| 1.35(Typ) | |
| -40 | |
| 125 | |
| 150 | |
| -65 | |
| Mounting | Surface Mount |
| Package Height | 1.4 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

