Analog DevicesADP2302-EVALZPower Management Development Boards and Kits
ADP2302 DC to DC Converter and Switching Regulator Chip 0.8V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 0.8(Min) | |
| 2000 | |
| 3VDC to 20VDC | |
| 700 | |
| ADP2302 |
The ADP2302-EVALZ by Analog Devices power management development kit makes it easy to control the power in your design.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
