Analog DevicesADP225ACPZ-R7Linear Regulators

LDO Regulator Pos 0.5V to 5V 0.3A/0.3A 8-Pin LFCSP EP T/R

Control the voltage level of your circuit with this LDO ADP225ACPZ-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.006@10mA|0.17@300mA V. This voltage regulation device's 2 outputs can produce a current up to 0.3 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.5 to 5 V, this is power management at its best. Operate at a constant current by utilizing the load regulation of 0.002%/mA and line regulation of 0.05%/V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive. The maximum dropout voltage is 0.009@10mA|0.26@300mA V.

Import TariffMay apply to this part

2,483 parts: Ships tomorrow

    Total$0.98Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      2483
      Country Of origin:
      China
         
      • Price: $0.9762
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2242+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 2,483 parts
      • Price: $0.9762

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.