Analog DevicesADP223CP-EVALZPower Management Development Boards and Kits
ADP223ACPZ-R7 Linear Regulator Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| Linear Regulator | |
| 2 | |
| ADP223ACPZ-R7 |
Are you in the design phase? Use this ADP223CP-EVALZ power management development kit developed by Analog Devices. This part has 2 outputs.
Dev Kit Description
The ADP223 evaluation board is used to demonstrate the functionality of the ADP223 dual adjustable linear regulator.Simple device measurements, such as line and load regulation, dropout voltage, and ground current consumption, can be demonstrated with only a single voltage supply, voltmeters, a current meter, and load resistors.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
