Analog DevicesADP222ACPZ-3325-R7Linear Regulators
LDO Regulator Pos 2.5V3.3V 0.3A/0.3A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5|3.3 | |
| 0.3 | |
| 2.5 | |
| 5.5 | |
| 0.009@10mA|0.26@300mA | |
| 0.05%/V | |
| 0.002%/mA | |
| 0.3 | |
| 50.2°C/W | |
| 31.7°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
This LDO ADP222ACPZ-3325-R7 linear regulator developed by Analog Devices keeps the power stable! It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.006@10mA|0.17@300mA V. This voltage regulation device's 2 outputs can produce a current up to 0.3|0.3 A. This will operate at a minimum voltage of 2.5 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 2.5|3.3 V, this is power management at its best. At a load regulation of 0.002%/mA and line regulation of 0.05%/V a constant current can be produced at the output of your circuit. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.009@10mA|0.26@300mA V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

