Analog DevicesADP222ACPZ-1815-R7Linear Regulators
LDO Regulator Pos 1.5V1.8V 0.3A/0.3A 8-Pin LFCSP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 2 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.5|1.8 | |
| 0.3 | |
| 2.5 | |
| 5.5 | |
| 0.009@10mA|0.26@300mA | |
| 0.05%/V | |
| 0.002%/mA | |
| 0.3 | |
| 50.2°C/W | |
| 31.7°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | CSP |
| Supplier Package | LFCSP EP |
| 8 | |
| Lead Shape | No Lead |
Control the voltage level of your circuit with this LDO ADP222ACPZ-1815-R7 linear regulator from Analog Devices. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 0.006@10mA|0.17@300mA V. This voltage regulation device's 2 outputs can produce a current up to 0.3|0.3 A. It only needs a voltage of at least 2.5 V while not exceeding 5.5 V to effectively power your circuit. With a fixed output that has a voltage of 1.5|1.8 V, this is power management at its best. By operating at a load regulation of 0.002%/mA and line regulation of 0.05%/V you can provide a constant voltage at your output. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.009@10mA|0.26@300mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

