Reduced Price
Analog DevicesADP2164-EVALZPower Management Development Boards and Kits
ADP2164 DC to DC Converter and Switching Regulator Chip 1.2V Output Evaluation Board
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.2(Typ) | |
| 2.7VDC to 6.5VDC | |
| ADP2164 |
Using the ADP2164-EVALZ by Analog Devices power management development kit is essential for controlling the power levels of your circuit.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

