Analog DevicesADP2108-1.8-EVALZPower Management Development Boards and Kits

ADP2108 DC to DC Converter and Switching Regulator Chip 1.8V Output Evaluation Board

This ADP2108-1.8-EVALZ power management development kit from Analog Devices is the best tool during the design phase. This part has single output. Its output produces a current of 600 mA. It has a switching frequency of 3000 KHz.
  • Dev Kit Description

    The ADP2108 evaluation board is a complete 600 mA, step-down regulator solution that tests the ADP2108, a high efficiency, low quiescent current step-down, dc-to-dc converter available in WLCSP and TSOT packages. The evaluation board is available in standard voltage options. See the Ordering Guide for avail- able models.
    The ADP2108 uses a proprietary high speed, current mode, constant frequency PWM control scheme for excellent stability and transient response. To ensure the longest battery life in portable applications, the ADP2108 features a power-saving, pulse frequency modulation (PFM) mode that reduces the switching frequency under light load conditions. The 3 MHz switching frequency minimizes the size of external components.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    10 weeks
    • Price: $75.04
    1. 1+$75.04

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.