Analog DevicesADP2102-1.875EVALZPower Management Development Boards and Kits
ADP2102 DC to DC Converter and Switching Regulator Chip 1.875V Output Evaluation Board
| Compliant | |
| EAR99 | |
| LTB | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.875 | |
| 2.7VDC to 5.5VDC | |
| 95 | |
| ADP2102 | |
| -40 | |
| 125 |
Using the ADP2102-1.875EVALZ by Analog Devices power management development kit makes it easy to control the power in your circuits. This part has single output. This part is 95 % efficient. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Dev Kit Description
The ADP2102 evaluation board is a complete step-down, dc-to-dc converter solution using the ADP2102 step-down, dc-to-dc converter. It provides a ±1% accurate (±2% over all conditions) regulated output voltage with load currents up to 600 mA.(Fixed Output 1.875 V)
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
