Analog DevicesADP2102-1.2-EVALZPower Management Development Boards and Kits
ADP2102 DC to DC Converter and Switching Regulator Chip 1.2V Output Evaluation Board
| Compliant | |
| EAR99 | |
| LTB | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 1.2(Typ) | |
| 2.7VDC to 5.5VDC | |
| 95 | |
| ADP2102 | |
| -40 | |
| 125 |
This ADP2102-1.2-EVALZ by Analog Devices power management development kit helps you control the power levels of your electronic circuits. This part has single output. This part is 95 % efficient. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
