Analog DevicesADP2102-1-EVALZPower Management Development Boards and Kits
ADP2102 DC to DC Converter and Switching Regulator Chip 0.8V to 1.2V Output Evaluation Board
| Compliant | |
| EAR99 | |
| NRND | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Board | |
| DC to DC Converter and Switching Regulator Chip | |
| 1 | |
| 0.8 to 1.2 | |
| 2.7VDC to 5.5VDC | |
| 95 | |
| ADP2102 | |
| -40 | |
| 125 |
By using the ADP2102-1-EVALZ by Analog Devices power management development kit you can control the power levels in your circuit. This part has single output. This part is 95 % efficient. This part has an operating temperature range of -40 °C to 125 °C.
Dev Kit Description
The ADP2102 evaluation board is a complete step-down, dc-to-dc converter solution using the ADP2102 step-down, dc-to-dc converter. It provides a ±1% accurate (±2% over all conditions) regulated output voltage with load currents up to 600 mA. (Adjustable Output 0.8 V to 1.2 V )
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
