Arrow Electronic Components Online
ADP1974ARUZRL|ADI|simage
ADP1974ARUZRL|ADI|limage
Reduced Price
PWM and Resonant Controllers

ADP1974ARUZ-RL

Voltage Mode PWM Controller 5V 5mA 300kHz 16-Pin TSSOP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Mode PWM Controller
  • Control Method
    Voltage
  • Topology
    Boost|Buck|Half-Bridge
  • Number of PWM Outputs
    1
  • Maximum Switching Frequency (kHz)
    300
  • Maximum Duty Cycle (%)
    97(Typ)
  • Output Current (mA)
    5(Max)
  • Output Voltage (V)
    5
  • Operating Supply Voltage Range (V)
    6 to 60
  • Minimum Operating Supply Voltage (V)
    6
  • Maximum Operating Supply Voltage (V)
    60
  • Maximum Supply Current (mA)
    1.5(Typ)
  • Adjustable Output
    No
  • On/Off Pin
    Yes
  • Synchronous Pin
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources