PWM and Resonant Controllers
ADP1974ARUZ-R7
Voltage Mode PWM Controller 5V 5mA 300kHz 16-Pin TSSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Voltage Mode PWM Controller
Control Method
Voltage
Topology
Boost|Buck|Half-Bridge
Number of PWM Outputs
1
Maximum Switching Frequency (kHz)
300
Maximum Duty Cycle (%)
97(Typ)
Output Current (mA)
5(Max)
Output Voltage (V)
5
Operating Supply Voltage Range (V)
6 to 60
Minimum Operating Supply Voltage (V)
6
Maximum Operating Supply Voltage (V)
60
Maximum Supply Current (mA)
1.5(Typ)
Adjustable Output
No
On/Off Pin
Yes
Synchronous Pin
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.4
Package Length
5
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP
Pin Count
16
Lead Shape
Gull-wing

