Analog DevicesADP196ACBZ-R7Current Limit Switches
Current Limit SW 1-IN 1-OUT 1.8V to 5.5V 3A 6-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 3(Typ) | |
| 1.8 | |
| 5.5 | |
| 10 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 |
| Package Width | 0.95 |
| Package Length | 1.45 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 6 | |
| Lead Shape | Ball |
Reduce the risk of damage to your circuit with the use of this high side ADP196ACBZ-R7 power switch by Analog Devices. This charge controller has single output. It features 0.01 Ohm switch on resistance. This charge controller has an input voltage of 1.8 to 5.5 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

